MPS Buck Boost Converter, 16V/ 21 A, 600 kHz, 13-Pin QFN-13

Subtotal (1 reel of 500 units)*

€978.00

(exc. VAT)

€1,203.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.956€978.00

*price indicative

RS Stock No.:
337-209
Mfr. Part No.:
MP3431GL-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Buck Boost Converter

Output Voltage 1

16V

Number of Outputs

1

Number of Pins

13

Output Current 1

21A

Package Type

QFN-13

Standards/Approvals

No

Maximum Switching Frequency

600kHz

COO (Country of Origin):
CN
The MPS International Ltd High Efficiency Full Integrated Synchronous High Power Boost Converter with programmable input current limit. Its starts from an input voltage as low as 2.7V and supports up to 30W of load power from a 1 cell battery with integrated low RDS(ON) power MOSFETs.

600kHz fixed switching frequency

Adaptive COT for fast transient response

External soft start and compensation pins

Programmable UVLO and hysteresis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy