TRACO POWER TMDC 60H DC/DC Converter, 12V dc/, 160V dc Input 5 A, 80V Input, Chassis Mount, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0075
- Distrelec Article No.:
- 302-24-877
- Mfr. Part No.:
- TMDC 60-7212H
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €15.65
View bulk pricing optionsSubtotal (1 unit)*
€104.08
(exc. VAT)
€128.02
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €104.08 | - |
| 5 - 9 | €100.95 | €15.65 |
| 10 - 24 | €97.83 | €62.50 |
| 25 - 49 | €93.67 | €260.25 |
| 50 + | €89.50 | €729.00 |
*price indicative
- RS Stock No.:
- 201-0075
- Distrelec Article No.:
- 302-24-877
- Mfr. Part No.:
- TMDC 60-7212H
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 80V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 5A | |
| Mount Type | Chassis Mount | |
| MTBF | 218000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 2 % | |
| Ripple and Noise | 150mV Pk-Pk | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 3kV | |
| Package Type | Encapsulated | |
| Maximum Output Power | 60W | |
| Standards/Approvals | No | |
| Width | 67.8mm | |
| Length | 112mm | |
| Depth | 38mm | |
| Weight | 300g | |
| Series | TMDC 60H | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 0.89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 80V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 5A | ||
Mount Type Chassis Mount | ||
MTBF 218000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 2 % | ||
Ripple and Noise 150mV Pk-Pk | ||
Input Ratio 2:1 | ||
Isolation Voltage 3kV | ||
Package Type Encapsulated | ||
Maximum Output Power 60W | ||
Standards/Approvals No | ||
Width 67.8mm | ||
Length 112mm | ||
Depth 38mm | ||
Weight 300g | ||
Series TMDC 60H | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 0.89% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMDC 60H Series DC-DC Converter, 0.89 Efficiency, 3kV Isolation Voltage - TMDC 60-7212H
This DC-DC converter is designed to provide effective power conversion for a variety of applications requiring high efficiency and stable output voltage. Its versatility makes it suitable for challenging environments, displaying robust construction and advanced safety features. With a wide input voltage range and isolated output, this converter is well-suited for sectors such as automation and electronics.
Features & Benefits
• High input voltage range of 80 to 160VDC enhances compatibility
• Reinforced isolation up to 3000V AC ensures user safety
• Fully encapsulated design protects against harsh conditions
• Operating temperature range of -40 to +90°C supports varied environments
• Integrated filters minimise electromagnetic emissions and improve immunity
• Remote on/off capabilities allow for energy-efficient operation
Applications
• Utilised in industrial automation systems for power regulation
• Ideal for battery-operated devices requiring stable output
• Suitable for harsh environments due to its robust encapsulated design
• Applicable in high voltage scenarios needing reinforced insulation
• Used in where space-efficient chassis mount solutions are essential
What is the typical efficiency, and how does it impact performance?
The typical efficiency is 89%, ensuring effective power utilisation and minimal heat generation, which is crucial for prolonged operational stability.
How can I adjust the output voltage if needed?
The output voltage can be adjusted within a range of -2% to +2% of the nominal value, allowing for fine-tuning to meet specific application requirements.
What precautions should I take during installation?
Ensure the input voltage is within the specified range and use appropriate mounting techniques to securely install it within your application setup.
Is there any specific maintenance required for prolonged use?
Regularly check the connections and ensure proper ventilation to prevent overheating, as this can extend the device's overall lifespan.
Related links
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 2.5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 1.25 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 1.25 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 2.5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 2 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 12 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 4 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 3.33 A Chassis Mount, 75 °C Max Temp -40 °C Min
