TRACO POWER TMDC 60H DC/DC Converter, 15V dc/, 160V dc Input 2 A, 80V Input, Chassis Mount, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0080
- Distrelec Article No.:
- 302-24-882
- Mfr. Part No.:
- TMDC 60-7223H
- Manufacturer:
- TRACO POWER
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€99.46
(exc. VAT)
€122.34
(inc. VAT)
- Plus 13 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €99.46 | - |
| 5 - 9 | €96.49 | 2% |
| 10 - 24 | €93.51 | 5% |
| 25 - 49 | €89.52 | 9% |
| 50 + | €85.56 | 13% |
*price indicative
- RS Stock No.:
- 201-0080
- Distrelec Article No.:
- 302-24-882
- Mfr. Part No.:
- TMDC 60-7223H
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 80V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Mount Type | Chassis Mount | |
| Output Voltage 2 | -15V dc | |
| Number of Outputs | 2 | |
| MTBF | 218000h | |
| Ripple and Noise | 150mV Pk-Pk | |
| Output Voltage Adjustment Range | 2 % | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 3kV | |
| Maximum Output Power | 60W | |
| Package Type | Encapsulated | |
| Length | 112mm | |
| Standards/Approvals | No | |
| Weight | 300g | |
| Width | 67.8mm | |
| Series | TMDC 60H | |
| Depth | 38mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 0.88% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 80V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Mount Type Chassis Mount | ||
Output Voltage 2 -15V dc | ||
Number of Outputs 2 | ||
MTBF 218000h | ||
Ripple and Noise 150mV Pk-Pk | ||
Output Voltage Adjustment Range 2 % | ||
Input Ratio 2:1 | ||
Isolation Voltage 3kV | ||
Maximum Output Power 60W | ||
Package Type Encapsulated | ||
Length 112mm | ||
Standards/Approvals No | ||
Weight 300g | ||
Width 67.8mm | ||
Series TMDC 60H | ||
Depth 38mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 0.88% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMDC 60H Series DC-DC Converter, 88% Efficiency, 110V DC Nominal Input Voltage - TMDC 60-7223H
Features & Benefits
Applications
Can it handle wide input voltage variations?
Is it suitable for industrial applications with high EMC requirements?
Will it provide protection against overload and short circuits?
Related links
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 4 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 2.5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 1.25 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 2.5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 1.25 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 12 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 1.33 A Chassis Mount, 75 °C Max Temp -40 °C Min
