TRACO POWER TMDC 60H DC/DC Converter, 48V dc/, 160V dc Input 1.25 A, 80V Input, Chassis Mount, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0078
- Distrelec Article No.:
- 302-24-880
- Mfr. Part No.:
- TMDC 60-7218H
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€104.08
(exc. VAT)
€128.02
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €104.08 | - |
| 5 - 9 | €100.95 | 3% |
| 10 - 24 | €97.83 | 6% |
| 25 - 49 | €93.67 | 10% |
| 50 + | €89.50 | 14% |
*price indicative
- RS Stock No.:
- 201-0078
- Distrelec Article No.:
- 302-24-880
- Mfr. Part No.:
- TMDC 60-7218H
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 48V dc | |
| Minimum Input Voltage | 80V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 1.25A | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 218000h | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 2 % | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 3kV | |
| Package Type | Encapsulated | |
| Maximum Output Power | 60W | |
| Depth | 38mm | |
| Standards/Approvals | No | |
| Width | 67.8mm | |
| Weight | 300g | |
| Series | TMDC 60H | |
| Length | 112mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.88% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 48V dc | ||
Minimum Input Voltage 80V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 1.25A | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 218000h | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 2 % | ||
Input Ratio 2:1 | ||
Isolation Voltage 3kV | ||
Package Type Encapsulated | ||
Maximum Output Power 60W | ||
Depth 38mm | ||
Standards/Approvals No | ||
Width 67.8mm | ||
Weight 300g | ||
Series TMDC 60H | ||
Length 112mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.88% | ||
Maximum Operating Temperature 75°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMDC 60H Series DC-DC Converter, 0.88 Efficiency, 3kV Isolation Voltage - TMDC 60-7218H
This high-efficiency power supply is designed for versatile applications, providing dependable power conversion. The isolated DC-DC converter is well-suited for demanding environments and features a wide input voltage range along with advanced protection. Built for durability, it maintains stable performance across various conditions while adhering to safety standards.
Features & Benefits
• Fully encapsulated for protection against environmental factors
• Operating temperature range -40°C to +90°C increases versatility
• Reinforced isolation up to 3000V AC ensures safety during operation
• Integrated filters improve electromagnetic compatibility and reduce emissions
• Remote On/Off control facilitates flexible system integration
• Adjustable output voltage range meets diverse system requirements
Applications
• Ideal for harsh industrial automation settings
• Suitable for high-voltage battery that require safety isolation
• Effective for powering sensitive electronic equipment in challenging conditions
• Compact chassis mount design fits various application needs
• Utilised in systems needing consistent voltage regulation and protection
How does the temperature range affect functionality in specific environments?
The extensive operating temperature range enables performance in extreme cold or hot environments without derating.
Can compatibility with various systems be easily achieved?
Yes, its adjustable output voltage and high input voltage range allow for seamless integration into existing systems.
What are the implications of the remote On/Off control feature?
This feature simplifies the control process, enabling remote management of power consumption, which enhances system efficiency.
Is any maintenance required for optimal performance?
Routine inspections for dust accumulation and secure connections are recommended to sustain optimal performance and longevity.
How does the product ensure safety during operation?
It includes reinforced isolation and integrated protection mechanisms against overloads, undervoltage, and short circuits, ensuring safe operation.
Related links
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 2.5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 1.25 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 2.5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 2 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 12 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 4 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 208 mA Chassis Mount, 70 °C Max Temp -40 °C Min
