TRACO POWER TMDC 60H DC/DC Converter, 24V dc/, 160V dc Input 1.25 A, 80V Input, Chassis Mount, 75 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€98.72

(exc. VAT)

€121.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€98.72-
5 - 9€95.762%
10 - 24€92.805%
25 - 49€88.859%
50 +€84.9013%

*price indicative

RS Stock No.:
201-0081
Distrelec Article No.:
302-24-883
Mfr. Part No.:
TMDC 60-7225H
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

80V

Output Current 1

1.25A

Output Current 2

1.25A

Output Voltage 2

-24V dc

Mount Type

Chassis Mount

Number of Outputs

2

MTBF

218000h

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

2 %

Input Ratio

2:1

Isolation Voltage

3kV

Maximum Output Power

60W

Package Type

Encapsulated

Length

112mm

Depth

38mm

Series

TMDC 60H

Width

67.8mm

Weight

300g

Standards/Approvals

No

Maximum Operating Temperature

75°C

Efficiency

0.88%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

Traco Power DC-DC Converter, ±2% Maximum Voltage Set Accuracy, 88% Efficiency - TMDC 60H Series - TMDC 60-7225H


Level out the energy feed to your circuit with this DC-DC converter from Traco Power. When it receives an input voltage supply in an 80 to 160V DC range, the unit regulates it to a stable output of ±24V DC. It has two outputs, making it handy for wiring a dual electrical system into your setup. An isolation voltage of 3kV between the input and output steps in to prevent damage from faults. A power rating of 60W means this piece of kit is up to the challenge of heavy-duty machine operations.

Features & Benefits


• Maximum voltage set accuracy of ±2% for minimal output error

• 88% efficiency means reduced energy waste

• Integrated short-circuit and overvoltage protection to withstand current faults

• Output voltage adjustment range of -2 to +2% for flexible operation

Applications


• Solar power systems

• Marine engineering

• Telecommunication networks

• Military equipment

How reliable is this converter?


It has a mean time between failures of 218,000 hours, so you can trust it to do its job without a glitch.

What start-up time can I expect from this converter?


A maximum start-up time of 60ms means the converter comes on quickly to deliver rapid power switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy