Rocol Remover and Degreaser 65 Degreaser 300 ml Aerosol
- RS Stock No.:
- 701-0423
- Mfr. Part No.:
- 34151
- Manufacturer:
- Rocol
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.98
(exc. VAT)
€41.80
(inc. VAT)
In Stock
- 13 unit(s) ready to ship
- Plus 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €33.98 |
| 6 - 14 | €32.63 |
| 15 + | €31.92 |
*price indicative
- RS Stock No.:
- 701-0423
- Mfr. Part No.:
- 34151
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Degreaser | |
| Trade Name | Remover and Degreaser 65 | |
| Package Type | Aerosol | |
| Product Form | Liquid | |
| Package Size | 300 ml | |
| Base Material | Fast Drying | |
| Application | Plastic, Metal, Paint | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Degreaser | ||
Trade Name Remover and Degreaser 65 | ||
Package Type Aerosol | ||
Product Form Liquid | ||
Package Size 300 ml | ||
Base Material Fast Drying | ||
Application Plastic, Metal, Paint | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Food Grade Remover & Degreaser
Specially formulated, non-toxic, degreaser designed to remove grease, oil, adhesives, labels and general workshop grime rapidly from a wide range of surfaces.
Powerful, fast acting and penetrating citrus based cleaner
Ideal for removing labels and adhesives
Safe on metals, most plastics and paints
Contains only FDA listed ingredients
NSF C1 registered - 140805
Related links
- Kontakt Chemie KONTAKT 65 (Degreaser 65) Industrial Cleaner 200 ml Aerosol
- Rocol Penetrating Spray Lubricant Kerosene 300 ml Aerosol
- Rocol RTD Foamcut Spray Cutting Fluid 300 ml Aerosol
- Rocol Electra Clean Spray Electrical Cleaner 300 ml Aerosol
- Rocol CHAIN GUARD Hi-Load Lubricant Oil 300 ml Aerosol
- Rocol Chain and Drive Spray Lubricant Oil 300 ml Aerosol
- Rocol Heavy Duty Cleaner Spray Heavy Duty Cleaner 300 ml Aerosol
- Rocol Food Safe Multi-Purpose Cleaning Spray 300 ml Aerosol
