C & K Detector Switch, SPST
- RS Stock No.:
- 257-0623
- Mfr. Part No.:
- HDP001R
- Manufacturer:
- C & K
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€2.99
(exc. VAT)
€3.68
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €0.598 | €2.99 |
| 25 - 95 | €0.554 | €2.77 |
| 100 - 245 | €0.518 | €2.59 |
| 250 - 995 | €0.49 | €2.45 |
| 1000 + | €0.47 | €2.35 |
*price indicative
- RS Stock No.:
- 257-0623
- Mfr. Part No.:
- HDP001R
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Actuator Type | Angled Toggle | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Actuator Type Angled Toggle | ||
- COO (Country of Origin):
- TH
Related links
- C & K Detector Switch, SPST
- C & K Detector Switch 1mA, Silver over Nickel Plated Phosphor Bronze
- C & K Detector Switch 1mA, Phosphor Bronze
- C & K Detector Switch 100mA, Silver Cladding
- C & K Detector Switch 0.1A, Tin Bronze
- C & K Detector Switch, 1mA
- Omron Detector Switch, SPST
- Nidec Components Detector Switch, SPST
