NCID9211R2 onsemi, 2-Channel Digital Isolator 50 Mbps, 5 kV, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 205-2471
- Mfr. Part No.:
- NCID9211R2
- Manufacturer:
- onsemi
Subtotal (1 reel of 750 units)*
€2,448.00
(exc. VAT)
€3,011.25
(inc. VAT)
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | €3.264 | €2,448.00 |
*price indicative
- RS Stock No.:
- 205-2471
- Mfr. Part No.:
- NCID9211R2
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Data Rate | 50Mbps | |
| Number of Channels | 2 | |
| Product Type | Digital Isolator | |
| Package Type | SOIC | |
| Data Rate | 50Mbps | |
| Power Dissipation | 210mW | |
| Maximum Forward Voltage | 5.5V | |
| Propagation Delay Time | 25ns | |
| Maximum Input Current | 145mA | |
| Isolation Voltage | 5kV | |
| Rise Time | 1.1ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 3mm | |
| Series | NCID | |
| Standards/Approvals | DIN, EN, UL | |
| Width | 7.5mm | |
| Length | 10.3mm | |
| Package Style | SOIC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Data Rate 50Mbps | ||
Number of Channels 2 | ||
Product Type Digital Isolator | ||
Package Type SOIC | ||
Data Rate 50Mbps | ||
Power Dissipation 210mW | ||
Maximum Forward Voltage 5.5V | ||
Propagation Delay Time 25ns | ||
Maximum Input Current 145mA | ||
Isolation Voltage 5kV | ||
Rise Time 1.1ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 3mm | ||
Series NCID | ||
Standards/Approvals DIN, EN, UL | ||
Width 7.5mm | ||
Length 10.3mm | ||
Package Style SOIC | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor galvanic ally isolated full duplex, bi-directional, high-speed dual-channel digital isolator supports isolated communications thereby allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes galvanic off-chip capacitor isolation technology and optimized IC design to achieve high insulation and high noise immunity, characterized by high common mode rejection and power supply rejection specifications.
Specifications guaranteed over 2.5V to 5.5V supply voltage
Over temperature detection
Output enable function (primary and secondary side)
Maximum working insulation voltage: 2000Vpeak
DTI (distance through insulation): = 0.5mm
8mm creep age and clearance distance to achieve reliable high voltage insulation
Package type is SOIC16 W
Related links
- NCID9211R2 onsemi 5 kV 16-Pin SOIC
- onsemi 2 kV 16-Pin SOIC
- NCID9210R2 onsemi 2 kV 16-Pin SOIC
- NCID9210 onsemi 2 kV 16-Pin SOIC
- NCID9411R2 onsemi 5 kV 16-Pin SOIC
- NCID9401R2 onsemi 5 kV 16-Pin SOIC
- Si8621ED-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8622BD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
