DSPIC30F4011-20I/PT Microchip DSPIC30F4011, 16bit Digital Signal Processor 120MHz 48 kB Flash 44-Pin TQFP
- RS Stock No.:
- 177-3508
- Mfr. Part No.:
- DSPIC30F4011-20I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€1,025.28
(exc. VAT)
€1,261.12
(inc. VAT)
- Plus 320 unit(s) shipping from 15 December 2025
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €6.408 | €1,025.28 |
*price indicative
- RS Stock No.:
- 177-3508
- Mfr. Part No.:
- DSPIC30F4011-20I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 120MHz | |
| Series | DSPIC30F4011 | |
| Device Million Instructions per Second | 30MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 2 kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 48 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | ALU | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 44 | |
| Number of UART Channels | 2 | |
| Timer Resolution | 16 bit, 32bit | |
| Dimensions | 10 x 10 x 1.05mm | |
| Timers | 2 x 32-bit, 5 x 16-bit | |
| Width | 10mm | |
| PWM Channels | 6 | |
| Height | 1.05mm | |
| Pulse Width Modulation | 1 (6 x 16 bit) | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| ADCs | 1 (9 x 10 bit) | |
| Number of Timers | 2 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 1 | |
| ADC Channels | 9 | |
| Length | 10mm | |
| PWM Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| ADC Resolution | 10bit | |
| Number of CAN Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 120MHz | ||
Series DSPIC30F4011 | ||
Device Million Instructions per Second 30MIPS | ||
Data Bus Width 16bit | ||
RAM Size 2 kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 48 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format ALU | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 44 | ||
Number of UART Channels 2 | ||
Timer Resolution 16 bit, 32bit | ||
Dimensions 10 x 10 x 1.05mm | ||
Timers 2 x 32-bit, 5 x 16-bit | ||
Width 10mm | ||
PWM Channels 6 | ||
Height 1.05mm | ||
Pulse Width Modulation 1 (6 x 16 bit) | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
ADCs 1 (9 x 10 bit) | ||
Number of Timers 2 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 1 | ||
ADC Channels 9 | ||
Length 10mm | ||
PWM Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
ADC Resolution 10bit | ||
Number of CAN Channels 1 | ||
Modified Harvard architecture
C compiler optimized instruction set architecture
24-bit wide instructions, 16-bit wide data path
Up to 30 MIPS operation
DSP Engine for math intensive operations
Modulo and Bit-Reversed Addressing modes
Two, 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single cycle hardware fractional/ integer multiplier
Single cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Operating Conditions
Wide operating voltage range (2.5V to 5.5V)
Industrial and Extended temperature ranges
Peripheral Features
High current sink/source I/O pins: 25 mA/25 mA
Related links
- DSPIC30F4011-20I/PT Microchip DSPIC30F4011, 16bit Digital Signal Processor 120MHz 48 kB Flash 44-Pin TQFP
- dsPIC30F4011-30I/PT Microchip dsPIC30F 48 kB Flash 44-Pin TQFP
- DSPIC30F4013-20I/ML Microchip DSPIC, 16bit Digital Signal Processor 40MHz 48 kB Flash 44-Pin QFN
- dsPIC30F4013-30I/PT Microchip dsPIC30F 48 kB Flash 44-Pin TQFP
- DSPIC33EP16GS202-I/SO Microchip, 16bit Digital Signal Processor 120MHz 16 kB Flash 28-Pin SOIC
- DSPIC30F5013-20I/PT Microchip dsPIC30F, 16bit Digital Signal Processor 20MIPS 66 kB Flash 80-Pin TQFP
- DSPIC30F4011-30I/P Microchip dsPIC30F 48 kB Flash 40-Pin PDIP
- Microchip, 16bit Digital Signal Processor 70MHz 64 kB Flash 44-Pin TQFP
