Comark KM20REF Digital Thermometer, 199.9 °C Max, ±0.2°C Accuracy, UKAS
- RS Stock No.:
- 288-6794
- Mfr. Part No.:
- KM20REF
- Manufacturer:
- Comark
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-6794
- Mfr. Part No.:
- KM20REF
- Manufacturer:
- Comark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Maximum Temperature Measurement | 199.9°C | |
| Product Type | Digital Thermometer | |
| Model Number | KM20REF | |
| Accuracy | ±0.2°C | |
| Power Source | Battery | |
| Battery Life | 100h | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKAS, IEC | |
| Temperature Scale | °C | |
| Battery Type | 6LF22 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Maximum Temperature Measurement 199.9°C | ||
Product Type Digital Thermometer | ||
Model Number KM20REF | ||
Accuracy ±0.2°C | ||
Power Source Battery | ||
Battery Life 100h | ||
Hazardous Area Certification No | ||
Standards/Approvals UKAS, IEC | ||
Temperature Scale °C | ||
Battery Type 6LF22 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Comark Reference Thermometer has been specially configured and calibrated to provide an accurate and convenient method of checking the calibration of food temperature measuring systems. Each KM20REF is provided with a UKAS Certificate of Calibration from the Comark UKAS accredited calibration laboratory, which is traceable to NPL reference standards. This certificate defines the accuracy of the KM20REF at designated points.
Protected from extreme temperature changes
Shock protection
Vibration protection
Only an alkaline battery is used
Related links
- Comark KM20REF Digital Thermometer ±0.2°C Accuracy
- Comark KM20REF Digital Thermometer ±0.2°C Accuracy, RSCAL
- Comark 1372 °C Max UKAS
- Comark 1372 °C Max UKAS
- Comark 150 °C Max UKAS
- Digitron 1 Input(s) ±0.2°C Accuracy, UKAS
- Testo NTC Probe Handheld 112 Digital Thermometer 300 °C Max UKAS
- Testo 3 Input(s) ±0.2°C Accuracy, UKAS
