Digitron, Type T Probe Handheld 2006T Digital Thermometer, 1 Input(s), 350 °C Max, ±0.2°C Accuracy, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
315-5232
Mfr. Part No.:
2006T
Manufacturer:
Digitron
Find similar products by selecting one or more attributes.
Select all

Brand

Digitron

Maximum Temperature Measurement

350°C

Product Type

Digital Thermometer

Model Number

2006T

Thermometer Type

Handheld

Probe Type

Type T

Accuracy

±0.2°C

Number of Temperature Inputs

1

Data Storage

Yes

Power Source

Battery

Resolutions Supported

0.1°C

Battery Life

500h

Standards/Approvals

No

Length

155mm

Weight

180g

Width

67mm

Height

40mm

Hazardous Area Certification

No

Temperature Scale

°C, Fahrenheit, F

Battery Type

AA

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
GB

Digitron 2006T Digital Thermometer


Digitron's 2006T Type T thermocouple based thermometer has been designed specifically for the food industry. Meeting the UK and International food hygiene guidelines.

Backlight

Display hold

Optional auto power off after 12 minutes

Low battery indication

Set up retention (when switched on the last settings used are displayed)

For T type thermocouples

Probes required for use with the 2006T are standard 2 pin type T thermocouples

This instrument can be calibrated with the probes listed as a system calibration. To order this calibration please use the System Cal. stock no. of the probe and the System Cal stock no. of the instrument.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy