Digitron, Type T Probe Handheld 2006T Digital Thermometer, 1 Input(s), 350 °C Max, ±0.2°C Accuracy, SYSCAL
- RS Stock No.:
- 315-5333
- Mfr. Part No.:
- 2006T
- Manufacturer:
- Digitron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 315-5333
- Mfr. Part No.:
- 2006T
- Manufacturer:
- Digitron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 350°C | |
| Model Number | 2006T | |
| Thermometer Type | Handheld | |
| Probe Type | Type T | |
| Accuracy | ±0.2°C | |
| Number of Temperature Inputs | 1 | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 500h | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 155mm | |
| Weight | 180g | |
| Height | 40mm | |
| Width | 67mm | |
| Temperature Scale | °C, Fahrenheit, F | |
| Calibrated | SYSCAL | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 350°C | ||
Model Number 2006T | ||
Thermometer Type Handheld | ||
Probe Type Type T | ||
Accuracy ±0.2°C | ||
Number of Temperature Inputs 1 | ||
Data Storage Yes | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Battery Life 500h | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 155mm | ||
Weight 180g | ||
Height 40mm | ||
Width 67mm | ||
Temperature Scale °C, Fahrenheit, F | ||
Calibrated SYSCAL | ||
Battery Type AA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Digitron 2006T Digital Thermometer
Digitron's 2006T Type T thermocouple based thermometer has been designed specifically for the food industry. Meeting the UK and International food hygiene guidelines.
Backlight
Display hold
Optional auto power off after 12 minutes
Low battery indication
Set up retention (when switched on the last settings used are displayed)
For T type thermocouples
Probes required for use with the 2006T are standard 2 pin type T thermocouples
This instrument can be calibrated with the probes listed as a system calibration. To order this calibration please use the System Cal. stock no. of the probe and the System Cal stock no. of the instrument.
Related links
- Digitron 1 Input(s) ±0.2°C Accuracy, RSCAL
- Digitron 1 Input(s) ±0.2°C Accuracy, UKAS
- Digitron 1 Input(s) ±0.2°C Accuracy, UKAS
- Digitron 1 Input(s) ±0.2°C Accuracy, RSCAL
- Digitron 1 Input(s) ±0.2 % + 0.1°C Accuracy, SYSCAL
- Digitron 1 Input(s) ±0.2 % + 0.1°C Accuracy
- Digitron 1 Input(s) ±0.2 % + 0.1°C Accuracy, RSCAL
- ELC 1 Input(s) ±0.2°C Accuracy, SYSCAL
