L-Com Male DIN to Male DIN Grey DIN Cable 3 ft
- RS Stock No.:
- 297-789
- Mfr. Part No.:
- CSMD8MM-3
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €22.70
View bulk pricing optionsSubtotal (1 unit)*
€27.18
(exc. VAT)
€33.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €27.18 | - |
| 10 + | €24.91 | €22.70 |
*price indicative
- RS Stock No.:
- 297-789
- Mfr. Part No.:
- CSMD8MM-3
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | DIN Cable | |
| Connector Type A | DIN | |
| Connector Type B | DIN | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 3ft | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, UL 2464 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type DIN Cable | ||
Connector Type A DIN | ||
Connector Type B DIN | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 3ft | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, UL 2464 | ||
- COO (Country of Origin):
- CN
The L-Com connector is expertly designed for demanding applications where reliable performance and durability are crucial. Built with 28 AWG tinned copper conductors, it ensures optimal conductivity, while the overall aluminium/polyester foil shield with a drain wire provides superior protection against interference. The grey PVC jacket not only gives it a professional appearance but also enhances its resistance to environmental factors.
Easy to read wiring map simplifies installation and reduces errors
RoHS compliant which ensuring environmentally responsible manufacturing
Tested for continuity to guarantee reliable performance
Individually packaged for added protection during shipping
Related links
- L-Com Male Mini-DIN8 to Male Grey DIN Cable 6 ft
- L-Com 3 ft Black sheath Polyvinyl Chloride
- L-Com 3 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Grey sheath Polyvinyl Chloride
- L-Com 3 ft Grey sheath Polyvinyl Chloride
- L-Com Male to Cable, 3 ft Black sheath Low Smoke Zero Halogen
- L-Com Male 6 Pin Header to Male 7-Pin Header Grey DIN Cable 6 ft
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
