L-Com TRD Cat5e Cable, 3 ft, Grey RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 287-105
- Mfr. Part No.:
- TRDC5EXTF-3
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€36.64
(exc. VAT)
€45.07
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.64 |
*price indicative
- RS Stock No.:
- 287-105
- Mfr. Part No.:
- TRDC5EXTF-3
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| LAN Category | Cat5e | |
| Cable Length | 3ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EN 60947-5-2, UL File No. NRKH.E181493, EN 60529 | |
| Hazardous Area Certification | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
LAN Category Cat5e | ||
Cable Length 3ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EN 60947-5-2, UL File No. NRKH.E181493, EN 60529 | ||
Hazardous Area Certification No | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com cable assembly is designed for seamless connectivity and optimal performance. Built to meet the demands of modern network setups, it features a robust construction that ensures durability and reliability in various applications. With its unshielded twisted pairs and gold plated contacts, this assembly promises minimal signal loss and enhanced data integrity.
Moulded boot protects the connector from wear and tear
PVC outer jacket provides a strong flexible and aesthetically pleasing finish
Designed for compatibility with various network devices
Compact dimensions make it suitable for tight spaces
Tested for continuity to guarantee operational reliability
Individually packaged according to industry standards
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable White RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
