L-Com Male 6 Pin Header to Male 7-Pin Header Grey DIN Cable 6 ft
- RS Stock No.:
- 297-123
- Mfr. Part No.:
- DK226MM-6
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€49.70
(exc. VAT)
€61.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €49.70 | - |
| 10 + | €45.53 | 8% |
*price indicative
- RS Stock No.:
- 297-123
- Mfr. Part No.:
- DK226MM-6
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | 6 Pin Header | |
| Product Type | DIN Cable | |
| Connector Type B | 7-Pin Header | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 6ft | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A 6 Pin Header | ||
Product Type DIN Cable | ||
Connector Type B 7-Pin Header | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 6ft | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com high quality cable assembly designed to ensure seamless connectivity within your electronic systems. This meticulous piece of engineering features robust construction, utilising a PVC jacket in a sophisticated grey Pantone 424C. The cable is crafted from premium materials, including tinned copper conductors and an aluminium/polyester foil shield, enhancing both durability and performance. With male mini DIN connectors on both ends, this assembly guarantees optimal signal integrity and resilience against interference, making it ideal for critical applications in data transmission.
Dual shielding technology minimises signal degradation
Tinned conductors enhance corrosion resistance extending the product's lifespan
Lightweight yet durable design facilitates easy installation and management
Individual packaging conforms to stringent specifications for quality assurance
Related links
- L-Com Male Mini-DIN8 to Male Grey DIN Cable 6 ft
- L-Com Female 6 Pin Header to Male Grey DIN Cable 6 ft
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male DIN to Male DIN Grey DIN Cable 3 ft
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 6 ft 50 Ω
- L-Com LCCA Series Coaxial Cable Male Type N to Male N Type, 6 ft 50 Ω
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com Male 24 Pin Header to Female Parallel Cable, Grey Sheath
