L-Com Female 6 Pin Header to Male Grey DIN Cable 6 ft
- RS Stock No.:
- 297-805
- Mfr. Part No.:
- DK226MF-6
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.08
(exc. VAT)
€55.45
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €45.08 |
| 10 + | €41.33 |
*price indicative
- RS Stock No.:
- 297-805
- Mfr. Part No.:
- DK226MF-6
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | 6 Pin Header | |
| Product Type | DIN Cable | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Length | 6ft | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A 6 Pin Header | ||
Product Type DIN Cable | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Length 6ft | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com moulded extension cable tailored for seamless connectivity in various electronic applications. Designed to deliver reliable performance, this product features a six conductor configuration, ensuring robust signal transmission. The PVC outer jacket is not only attractive in grey but also enhances durability, allowing it to withstand demanding environments. Each assembly is meticulously crafted with tinned copper for optimal conductivity and features shielding to minimise interference, making it an ideal choice for professional installations.
Shielded design minimises external interference for clearer communication
Versatile six conductor configuration accommodates a range of applications
Available in a manageable six foot length offering flexibility in setup
Meets stringent performance standards which ensuring long lasting reliability
Individually packaged to maintain quality during transport
Related links
- L-Com Male 6 Pin Header to Male 7-Pin Header Grey DIN Cable 6 ft
- L-Com Male Mini-DIN8 to Male Grey DIN Cable 6 ft
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 6 ft 50 Ω
- L-Com Male DIN to Male DIN Grey DIN Cable 3 ft
- L-Com 6 Pin Header to 6-Pin Header Firewire Cable 3 m
- L-Com 6 Pin Header to 6 Firewire Cable 6 2 m
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
