HENSEL Steel DK TS 16 Q DIN Rail, 120 mm x 35mm x 35 mm
- RS Stock No.:
- 116-962
- Mfr. Part No.:
- DKTS16Q
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€6.02
(exc. VAT)
€7.40
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.02 |
*price indicative
- RS Stock No.:
- 116-962
- Mfr. Part No.:
- DKTS16Q
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | DIN Rail | |
| Length | 120mm | |
| Width | 35mm | |
| Height | 35mm | |
| DIN Rail Type | DK TS 16 Q | |
| Material | Steel | |
| For Use With | KF 16, DK 16 | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type DIN Rail | ||
Length 120mm | ||
Width 35mm | ||
Height 35mm | ||
DIN Rail Type DK TS 16 Q | ||
Material Steel | ||
For Use With KF 16, DK 16 | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Hensel DIN rail is designed for DK 16 and KF 16 terminal blocks, specifically for lateral installation to facilitate the mounting of terminal blocks.
Degree of protection IP66 for high temperature resistance
s
Comes with fixing screws for secure installation
Conforms to EN 60715 standards for quality assurance
Related links
- HENSEL Sheet Steel DK TS 35 Q DIN Rail, 186 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 35 DIN Rail, 256 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 50 DIN Rail, 314 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 25 DIN Rail, 168 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 25 DIN Rail, 218 mm x 35mm x 35 mm
- HENSEL Sheet Steel DIN Rail DIN Rail, 214 mm x 35mm x 35 mm
- HENSEL DK TS 06 Series Steel DIN Rail for Use with DK / KF / EB 06 x 97 mm x 35mm
- Phoenix Contact Steel Perforated DIN Rail, 1 m x 35mm x 35 mm
