HENSEL Steel DK TS 50 DIN Rail, 314 mm x 35mm x 35 mm
- RS Stock No.:
- 117-147
- Mfr. Part No.:
- DKTS50
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.40 |
*price indicative
- RS Stock No.:
- 117-147
- Mfr. Part No.:
- DKTS50
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | DIN Rail | |
| Length | 314mm | |
| Width | 35mm | |
| Height | 35mm | |
| DIN Rail Type | DK TS 50 | |
| Material | Steel | |
| For Use With | DK 50, EB 50, KF 50 | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type DIN Rail | ||
Length 314mm | ||
Width 35mm | ||
Height 35mm | ||
DIN Rail Type DK TS 50 | ||
Material Steel | ||
For Use With DK 50, EB 50, KF 50 | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Hensel DIN rail designed for the installation of terminal blocks, compatible with the DK 50, KF 50, and EB 50 series, offers a standardized mounting system. This rail allows for the secure and organized arrangement of terminal blocks.
IP66 protection rated for high temperature resistance
Secured mounting with fixing screws
Meets EN 60715 standards for quality assurance
Related links
- HENSEL Sheet Steel DK TS 35 Q DIN Rail, 186 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 35 DIN Rail, 256 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 25 DIN Rail, 168 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 25 DIN Rail, 218 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 16 Q DIN Rail, 120 mm x 35mm x 35 mm
- HENSEL Sheet Steel DIN Rail DIN Rail, 214 mm x 35mm x 35 mm
- HENSEL DK TS 06 Series Steel DIN Rail for Use with DK / KF / EB 06 x 97 mm x 35mm
- RS PRO Steel Unperforated DIN Rail, 245 mm x 35mm x 35 mm
