HENSEL Steel DK TS 25 DIN Rail, 168 mm x 35mm x 35 mm

Subtotal (1 unit)*

€6.02

(exc. VAT)

€7.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.02

*price indicative

RS Stock No.:
116-970
Mfr. Part No.:
DKTS25Q
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

DIN Rail

Length

168mm

Width

35mm

Height

35mm

DIN Rail Type

DK TS 25

Material

Steel

For Use With

DK 25, EB 25, KF 25

Standards/Approvals

EN 60715

COO (Country of Origin):
DE
The Hensel DIN rail is designed for lateral installation and specifically intended for mounting terminal blocks like DK 25, KF 25, and EB 25.

Degree of protection IP66

Comes with fixing screws for secure installation

Compliance with EN 60715 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy