HENSEL Steel DK TS 25 DIN Rail, 218 mm x 35mm x 35 mm
- RS Stock No.:
- 117-630
- Mfr. Part No.:
- DKTS25
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.12 |
*price indicative
- RS Stock No.:
- 117-630
- Mfr. Part No.:
- DKTS25
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | DIN Rail | |
| Length | 218mm | |
| Width | 35mm | |
| Height | 35mm | |
| DIN Rail Type | DK TS 25 | |
| Material | Steel | |
| For Use With | KF 25, DK 25, EB 25 | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type DIN Rail | ||
Length 218mm | ||
Width 35mm | ||
Height 35mm | ||
DIN Rail Type DK TS 25 | ||
Material Steel | ||
For Use With KF 25, DK 25, EB 25 | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Hensel DIN rail is intended for the installation of terminal blocks such as DK 25, KF 25, and EB 25.
IP66 protection rated for reliable performance
Comes with fixing screws for easy installation
Length of 218mm provides flexibility in setup
Related links
- HENSEL Sheet Steel DK TS 25 DIN Rail, 168 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 35 DIN Rail, 256 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 50 DIN Rail, 314 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 35 Q DIN Rail, 186 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 16 Q DIN Rail, 120 mm x 35mm x 35 mm
- RS PRO Unperforated DIN Rail, 218 mm x 35mm x 7.5 mm
- HENSEL Sheet Steel DIN Rail DIN Rail, 214 mm x 35mm x 35 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 218 mm x 15mm x 5 mm
