HENSEL KG TS 01 DIN Rail, 81 mm x 35mm x 8 mm
- RS Stock No.:
- 119-710
- Mfr. Part No.:
- KGTS01
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€1.66
(exc. VAT)
€2.04
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.66 |
*price indicative
- RS Stock No.:
- 119-710
- Mfr. Part No.:
- KGTS01
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | DIN Rail | |
| Length | 81mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | KG TS 01 | |
| For Use With | KG 9001 | |
| Standards/Approvals | EN 60715, DIN EN 60715 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type DIN Rail | ||
Length 81mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type KG TS 01 | ||
For Use With KG 9001 | ||
Standards/Approvals EN 60715, DIN EN 60715 | ||
- COO (Country of Origin):
- DE
The Hensel DIN rail for KG 9001 is designed for mounting equipment or terminals using clip-on installation.
DIN EN 60715 certified
With fixing screws
Related links
- HENSEL Steel KG TS 02 DIN Rail, 108 mm x 35mm x 8 mm
- HENSEL Sheet Steel DK TS 35 DIN Rail, 256 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 50 DIN Rail, 314 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 25 DIN Rail, 168 mm x 35mm x 35 mm
- HENSEL Steel FP TS 36 DIN Rail, 306 mm x 35mm x 15 mm
- HENSEL Steel FP TS 27 DIN Rail, 216 mm x 35mm x 15 mm
- HENSEL Sheet Steel DK TS 25 DIN Rail, 218 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 35 Q DIN Rail, 186 mm x 35mm x 35 mm
