Phoenix Contact Aluminium Unperforated DIN Rail, 755 mm x 35mm x 15 mm
- RS Stock No.:
- 120-138
- Distrelec Article No.:
- 304-54-706
- Mfr. Part No.:
- 1207661
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€346.04
(exc. VAT)
€425.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €17.302 | €346.04 |
*price indicative
- RS Stock No.:
- 120-138
- Distrelec Article No.:
- 304-54-706
- Mfr. Part No.:
- 1207661
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 755mm | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | Unperforated | |
| Material | Aluminium | |
| For Use With | Control Cabinet | |
| Standards/Approvals | RoHS, IEC / EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 755mm | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
Material Aluminium | ||
For Use With Control Cabinet | ||
Standards/Approvals RoHS, IEC / EN 60715 | ||
- COO (Country of Origin):
- AT
The Phoenix Contact Unperforated DIN rail is a versatile and durable mounting solution for various electrical components. Made of high quality aluminium, this unperforated rail is designed to provide excellent support and stability in industrial settings. With a width of 35mm, height of 15mm, and length of 755mm, this DIN rail is suitable for a wide range of applications.
Unperforated design for versatile mounting options
Standard profile with silver color for a professional finish
Compliant with EN 60715 standards for reliable performance
Environmentally friendly with EU RoHS and China RoHS compliance
Related links
- Phoenix Contact Aluminium Unperforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 955 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 1.155 m x 35mm x 15 mm
- Rittal Sheet Steel DIN Rail, 755 mm x 800mm x 800 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Aluminium DIN Rail DIN Rail, 1 m x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 35mm x 15 mm
