Phoenix Contact Aluminium Unperforated DIN Rail, 500 mm x 35mm x 15 mm
- RS Stock No.:
- 120-144
- Distrelec Article No.:
- 304-54-705
- Mfr. Part No.:
- 1207660
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€243.60
(exc. VAT)
€299.60
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €12.18 | €243.60 |
*price indicative
- RS Stock No.:
- 120-144
- Distrelec Article No.:
- 304-54-705
- Mfr. Part No.:
- 1207660
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 500mm | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | Unperforated | |
| Material | Aluminium | |
| For Use With | Control Cabinet | |
| Standards/Approvals | RoHS, IEC / EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 500mm | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
Material Aluminium | ||
For Use With Control Cabinet | ||
Standards/Approvals RoHS, IEC / EN 60715 | ||
- COO (Country of Origin):
- AT
The Phoenix Contact Unperforated DIN rail made of aluminium with a standard profile and a length of 500mm, is a versatile and durable solution for mounting electrical components in a secure and organized manner. This unperforated DIN rail is ideal for a variety of industrial applications.
Aluminium material for durability and longevity
Standard profile design for compatibility with a wide range of components
Complies with EN 60715 standards for quality and reliability
Related links
- Phoenix Contact Aluminium Unperforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 955 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 1155 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 755 mm x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Aluminium DIN Rail DIN Rail, 1000 mm x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35mm x 8 mm
