Phoenix Contact Aluminium Unperforated DIN Rail, 250 mm x 35mm x 15 mm
- RS Stock No.:
- 120-143
- Mfr. Part No.:
- 1207659
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€143.40
(exc. VAT)
€176.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €7.17 | €143.40 |
*price indicative
- RS Stock No.:
- 120-143
- Mfr. Part No.:
- 1207659
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 250mm | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | Unperforated | |
| Material | Aluminium | |
| For Use With | Control Cabinet | |
| Standards/Approvals | RoHS, IEC / EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 250mm | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
Material Aluminium | ||
For Use With Control Cabinet | ||
Standards/Approvals RoHS, IEC / EN 60715 | ||
- COO (Country of Origin):
- AT
The Phoenix Contact Unperforated DIN rail constructed from uncoated aluminium, is designed to provide a reliable mounting solution for various electrical components. With a width of 35mm, height of 15mm, and a length of 250mm, this DIN rail is suitable for a range of applications in industrial settings.
Standard profile DIN rail for secure mounting of electrical components
Constructed from durable aluminium material for added longevity
Unperforated design offers flexibility in installation
Compliance with EN 60715 standards for quality assurance
Silver color finish for a sleek and professional look
Related links
- Phoenix Contact Aluminium Unperforated DIN Rail, 955 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 755 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 1.155 m x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Aluminium DIN Rail DIN Rail, 1 m x 35mm x 15 mm
- PR Electronics Steel Perforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 35mm x 15 mm
