Phoenix Contact Aluminium Unperforated DIN Rail, 955 mm x 35mm x 15 mm

Subtotal (1 pack of 20 units)*

€426.20

(exc. VAT)

€524.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€21.31€426.20

*price indicative

RS Stock No.:
120-140
Mfr. Part No.:
1207662
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Length

955mm

Width

35mm

Height

15mm

DIN Rail Type

Unperforated

Material

Aluminium

Slotted/Unslotted

Unslotted

Standards/Approvals

EN 60715, IEC/ EN

COO (Country of Origin):
AT
The Phoenix Contact Unperforated DIN rail is a versatile and durable solution for your industrial needs. Made from high quality aluminium and designed with precision, this unperforated DIN rail is perfect for a variety of applications.

Standard DIN rail type for easy installation

Unperforated design allows for customization

Silver color for a sleek and professional look

Compliant with EN 60715 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy