Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 15mm x 6 mm

Subtotal (1 pack of 20 units)*

€91.68

(exc. VAT)

€112.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€4.584€91.68

*price indicative

RS Stock No.:
129-648
Mfr. Part No.:
1207641
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Length

250mm

Width

15mm

Height

6mm

DIN Rail Type

Unperforated

Material

Steel

For Use With

Control Cabinet

Standards/Approvals

IEC / EN 60715, RoHS

COO (Country of Origin):
DE
The Phoenix Contact Unperforated DIN rail is a versatile and durable solution for your mounting needs. Constructed from high quality steel and featuring a standard profile. The galvanized finish adds an extra layer of protection, making it ideal for various applications.

EN 60715 standards for reliability

Versatile and multipurpose design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy