Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 15mm x 6 mm

Subtotal (1 pack of 20 units)*

€127.58

(exc. VAT)

€156.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€6.379€127.58

*price indicative

RS Stock No.:
129-649
Mfr. Part No.:
1207642
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Length

500mm

Width

15mm

Height

6mm

DIN Rail Type

Unperforated

Material

Steel

For Use With

Control Cabinet

Standards/Approvals

IEC / EN 60715, RoHS

COO (Country of Origin):
DE
The Phoenix Contact Unperforated DIN rail is a reliable and durable solution for your electrical installation needs. Made from galvanized steel with a thick passivated layer, this DIN rail meets EN 60715 standards and is designed for use in various industrial applications.

Standard profile design for easy installation

Compliance with EN 60715 standards for reliability

Suitable for a wide range of applications

long lasting and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy