Phoenix Contact Steel Unperforated DIN Rail, 1000 mm x 35mm x 15 mm
- RS Stock No.:
- 129-989
- Mfr. Part No.:
- 1207655
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€427.78
(exc. VAT)
€526.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €21.389 | €427.78 |
*price indicative
- RS Stock No.:
- 129-989
- Mfr. Part No.:
- 1207655
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 1000mm | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | IEC/ EN, EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 1000mm | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals IEC/ EN, EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Unperforated DIN rail is a high quality unperforated product made of steel, galvanized and passivated with a thick layer for durability. It has a standard profile with dimensions of 35mm width, 15mm height, and 1000mm length. The rail is silver in color, making it a reliable choice for various applications.
Meets standards similar to EN 60715 for quality assurance
Provides a sturdy mounting solution for electrical components
long lasting and reliable performance
Easy to install and use in various applications
Ensures compatibility with industry standards
Offers a professional appearance with its silver finish
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35mm x 15 mm
- Legrand Steel Unperforated DIN Rail, 2 m x 35mm x 15 mm
- Schneider Electric Galvanised Steel Unperforated DIN Rail, 2 m x 35mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 1 m x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1 m x 35mm x 8 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35mm x 2000 mm
