Phoenix Contact Steel Unperforated DIN Rail, 1 m x 15mm x 6 mm

Subtotal (1 pack of 20 units)*

€195.60

(exc. VAT)

€240.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€9.78€195.60

*price indicative

RS Stock No.:
129-650
Mfr. Part No.:
1207643
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Length

1m

Width

15mm

Height

6mm

DIN Rail Type

Unperforated

Material

Steel

Slotted/Unslotted

Unslotted

Standards/Approvals

EN 60715, IEC/ EN

COO (Country of Origin):
DE
The Phoenix Contact Unperforated DIN rail is a versatile and reliable mounting solution for electrical components. Made of galvanized steel with a thick layer passivation, it is durable and sturdy, suitable for various applications in both commercial and industrial settings.

Standard profile DIN rail for easy installation

EN 60715 standards for quality assurance

Silver for a sleek and professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy