RND Steel Top Hat DIN Rail, Top Hat Compatible, 250mm x 35mm x 8mm
- RS Stock No.:
- 492-368
- Mfr. Part No.:
- RND 465-00764
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-368
- Mfr. Part No.:
- RND 465-00764
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Compatibility | Top Hat | |
| Length | 250mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | Top Hat | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Compatibility Top Hat | ||
Length 250mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type Top Hat | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The RND top hat rail is a vital component in many electrical installations, designed to facilitate the mounting of various devices. This robust pierced rail, crafted from premium steel, ensures durability and stability, making it an ideal choice for professionals seeking reliable solutions. With precise dimensions, it fits standard enclosures seamlessly, helping you maintain an organised and efficient setup. Its silver finish not only enhances aesthetic appeal but also offers resistance against corrosion, ensuring longevity even in demanding environments. Whether you're upgrading an existing system or embarking on a new project, this top hat rail will meet your mounting needs effectively.
Precision-engineered dimensions ensure a perfect fit in standard applications
Corrosion-resistant finish extends the product's lifespan
Ideal for a wide range of mounting needs in electrical installations
Corrosion-resistant finish extends the product's lifespan
Ideal for a wide range of mounting needs in electrical installations
Related links
- PR Electronics Steel Perforated DIN Rail 250mm x 35mm x 15mm
- Schneider Electric Unperforated DIN Rail 250mm x 15mm x 35mm
- Deltron Galvanised Steel Unperforated DIN Rail 114mm x 35mm x 8mm
- Phoenix Contact Unperforated DIN Rail 2000mm x 35mm x 8mm
- Rose Steel Unperforated DIN Rail 160mm x 35mm x 8mm
- Banner DIN Rail 140mm x 35mm x 8mm
- WAGO Steel Unslotted DIN Rail 2000mm x 35mm x 8mm
- Fibox Steel Unperforated DIN Rail 80mm x 35mm x 8mm