Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 35mm x 8 mm
- RS Stock No.:
- 129-652
- Mfr. Part No.:
- 1207647
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€101.30
(exc. VAT)
€124.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €5.065 | €101.30 |
*price indicative
- RS Stock No.:
- 129-652
- Mfr. Part No.:
- 1207647
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 250mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | EN 60715, IEC/ EN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 250mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals EN 60715, IEC/ EN | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Unperforated DIN rail is a versatile mounting solution for electrical installations. Made of steel and galvanized with a passivated finish, this unperforated DIN rail is 250mm in length, 35mm in width, and 7.5mm in height.
Meets EN 60715 standards for reliable performance
Ideal for use in electrical installations
Standard profile with silver color for a professional look
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 15mm x 6 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1 m x 35mm x 8 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35mm x 8 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 250 mm x 35mm x 15 mm
- RND Steel Top Hat DIN Rail, 250 mm x 35mm x 8 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
