NXP PCA9533DP/01,118, LED Display Controller 4-Segments, 2.5 V, 3.3 V, 5 V, 8-Pin TSSOP
- RS Stock No.:
- 166-1589
- Mfr. Part No.:
- PCA9533DP/01,118
- Manufacturer:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1589
- Mfr. Part No.:
- PCA9533DP/01,118
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Select all | ||
|---|---|---|
Brand NXP | ||
- COO (Country of Origin):
- PH
Related links
- Texas Instruments LM3519MK-20/NOPB 3.3 V 6-Pin TSOT
- Texas Instruments TS3A5017PW Analogue Switch Dual SP4T 2.5 V 16-Pin TSSOP
- Texas Instruments TLC5917IPW TSSOP Display Driver 16 Pin 5 V
- Texas Instruments TPS767D325PWP 1A 3.3 V HTSSOP
- Texas Instruments TLC5917ID SOIC Display Driver 16 Pin 5 V 12 V, 15 V
- Texas Instruments LM3429MH/NOPB TSSOP Display Driver 3.3 V, 5 V
- NXP Display Controller 10mA LED Driver
- Seasonic 550W PC Power Supply -12 V 5 V, 12 V Output
