StarTech.com Male DisplayPort to Male DisplayPort, TPE DisplayPort Cable, 6.6 ft
- RS Stock No.:
- 102-628
- Mfr. Part No.:
- DP21-2M-DP40-CABLE
- Manufacturer:
- StarTech.com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€19.71
(exc. VAT)
€24.24
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.71 | - |
| 10 + | €18.13 | 8% |
*price indicative
- RS Stock No.:
- 102-628
- Mfr. Part No.:
- DP21-2M-DP40-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 6.6ft | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 6.6ft | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- VN
StarTech DisplayPort Cable, 2m Cable Length, Black - DP21-2M-DP40-CABLE
This DisplayPort cable connects high‑bandwidth DisplayPort sources to compatible displays and MST hubs for UHD video and multi‑channel audio transmission. It is VESA certified for DisplayPort 2.1 operation and provides backward compatibility with earlier DisplayPort versions, making it suitable for workstations, GPUs and AV set‑ups requiring high data throughput.
Features and Benefits:
• 40Gbps bandwidth enabling high‑resolution video and audio transmission
• UHBR10 support permitting 8K60Hz with DSC for large displays
• Latching nickel‑plated connectors preventing accidental disconnection
• TPE jacket with 600 bending‑cycle test allowing flexible routing
• Aluminium‑mylar shielding reducing EMI for consistent signal quality
• UHBR10 support permitting 8K60Hz with DSC for large displays
• Latching nickel‑plated connectors preventing accidental disconnection
• TPE jacket with 600 bending‑cycle test allowing flexible routing
• Aluminium‑mylar shielding reducing EMI for consistent signal quality
Applications
• Suitable for connecting high‑performance GPUs to 8K displays
• Used with multi‑monitor set‑ups employing MST daisy‑chains
• Ideal for gaming monitors requiring VRR support
• Used for media production workflows needing HDR10 support
• Used with multi‑monitor set‑ups employing MST daisy‑chains
• Ideal for gaming monitors requiring VRR support
• Used for media production workflows needing HDR10 support
What audio capability does it provide?
It supports 32 uncompressed digital audio channels for complex audio routing.
How Durable are the connector interfaces?
The nickel‑plated connectors are rated for over 10,000 insertions and include strain reliefs.
Which content protection and HDR formats are supported?
It supports HDCP 2.2 for protected playback and HDR10 for extended contrast and colour.
What shielding and jacket materials are used?
The cable uses braided aluminium‑mylar foil shielding and a thermoplastic elastomer (TPE) outer jacket.
Related links
- StarTech.com Male DisplayPort to Male DisplayPort 3 m
- StarTech.com Male DisplayPort to Male DisplayPort 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 10 m
- StarTech.com Male DisplayPort to Male DisplayPort 15.20 m
- StarTech.com Male DisplayPort to Male DisplayPort 2 m
- StarTech.com Male DisplayPort to Male DisplayPort 5 m
- StarTech.com Male DisplayPort to Male DisplayPort 4 m
- StarTech.com Male DisplayPort to Male DisplayPort 300 mm
