Delta Plus V1600 Black Nitrile Glove Food Safe 170 μm, Size 7/8
- RS Stock No.:
- 805-873
- Mfr. Part No.:
- V1600B5007
- Manufacturer:
- Delta Plus
Image representative of range
Subtotal (1 box of 50 units)*
€12.63
(exc. VAT)
€15.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €12.63 | €0.253 |
*price indicative
- RS Stock No.:
- 805-873
- Mfr. Part No.:
- V1600B5007
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 7/8 | |
| Product Type | Glove | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 170μm | |
| Sub Type | Disposable | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | V1600 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 7/8 | ||
Product Type Glove | ||
Material Nitrile | ||
Colour Black | ||
Thickness 170μm | ||
Sub Type Disposable | ||
Powdered No | ||
Number of Gloves 50 | ||
Series V1600 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The DELTA PLUS Disposable nitrile glove offers exceptional tactile sensitivity and grip, specifically designed for use in oily environments. Its unique embossed texture enhances hand protection while ensuring comfort and dexterity.
Ambidextrous design ensures versatility for any user
Fully coated with nitrile for superior protection against chemicals
Powder-free inner finish reduces the risk of allergies
Single-layer construction provides a lightweight feel
Related links
- Delta Plus V1600 Black Nitrile Glove Food Safe 170 μm, Size 10/11
- Delta Plus V1600 Black Nitrile Glove Food Safe 170 μm, Size 6/7
- Delta Plus V1600 Black Nitrile Glove Food Safe 170 μm, Size 8/9
- Delta Plus V1600 Black Nitrile Glove Food Safe 170 μm, Size 9/10
- Delta Plus V1450B Black Nitrile Disposable Gloves Food Safe 70 μm, Size 7/8
- Skytec 7502PF Blue Nitrile Glove Food Safe 60 μm, Size S
- Skytec 7502PF Blue Nitrile Glove Food Safe 60 μm, Size XXL
- Skytec 7502PF Blue Nitrile Glove Food Safe 60 μm, Size XL
