Delta Plus V1600 Black Nitrile Glove Food Safe 170 μm, Size 9/10

Image representative of range

Subtotal (1 box of 50 units)*

€12.63

(exc. VAT)

€15.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€12.63€0.253

*price indicative

RS Stock No.:
805-875
Mfr. Part No.:
V1600B5009
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Glove

Size

9/10

Material

Nitrile

Thickness

170μm

Colour

Black

Sub Type

Disposable

Powdered

No

Number of Gloves

50

Series

V1600

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The DELTA PLUS Disposable nitrile chemical tactile glove is designed for enhanced grip in oily environments, ensuring optimal hand protection with its embossed Diamond texture, Ideal for various demanding tasks.

Touchscreen compatible for convenience while using devices

Nitrile material reduces the risk of allergies for users

Excellent grip provided by the nitrile coating in greasy conditions

Ambidextrous design caters to all users easily

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy