Delta Plus V1600 Black Nitrile Glove Food Safe 170 μm, Size 10/11
- RS Stock No.:
- 805-876
- Mfr. Part No.:
- V1600B5010
- Manufacturer:
- Delta Plus
Image representative of range
Subtotal (1 box of 50 units)*
€12.63
(exc. VAT)
€15.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €12.63 | €0.253 |
*price indicative
- RS Stock No.:
- 805-876
- Mfr. Part No.:
- V1600B5010
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Glove | |
| Size | 10/11 | |
| Material | Nitrile | |
| Thickness | 170μm | |
| Colour | Black | |
| Sub Type | Disposable | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | V1600 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Glove | ||
Size 10/11 | ||
Material Nitrile | ||
Thickness 170μm | ||
Colour Black | ||
Sub Type Disposable | ||
Powdered No | ||
Number of Gloves 50 | ||
Series V1600 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The DELTA PLUS Disposable nitrile chemical gloves offer exceptional hand protection with a tactile grip, designed specifically for optimal use in oily environments, enhancing user functionality without compromising safety.
Designed for touch screen compatibility to use devices seamlessly
Nitrile material eliminates allergy concerns for users
Embossed Diamond texture provides superior grip in greasy conditions
Ambidextrous design accommodates all hand sizes
Related links
- Delta Plus V1600 Black Nitrile Glove, 50 per Pack Food Safe 0.17 mm
- Ansell TouchNTuff 93-163 Blue Nitrile Work Gloves, 50 per Pack Food Safe 0.17 mm
- Delta Plus VENITACTYL V1450B100 Black Nitrile Disposable Gloves, 100 per Pack Food Safe
- Delta Plus V1450B Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.07 mm
- Skytec 7502PF Blue Nitrile Glove, 10 per Pack Food Safe 0.06 mm
- Halyard PUREZERO LIMON-XTRA Green Nitrile Glove, 1000 per Pack Food Safe 0.12 mm
- Halyard PUREZERO HG5 Blue Nitrile Glove, 1500 per Pack Food Safe 0.1 mm
- Halyard HG3 White SGX White Nitrile Glove, 1000 per Pack Food Safe 0.16 mm
