Unigloves CrossGuard Blue Nitrile Gloves Food Safe 80 μm, Size M
- RS Stock No.:
- 912-359
- Mfr. Part No.:
- GM0103
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
€11.04
(exc. VAT)
€13.58
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €11.04 | €0.11 |
*price indicative
- RS Stock No.:
- 912-359
- Mfr. Part No.:
- GM0103
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | M | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 80μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | CrossGuard | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size M | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 80μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series CrossGuard | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Crossguard Nitrile Glove is a robust protective glove designed for use in various environments. Its primary function is to safeguard users against potential contaminants while ensuring dexterity and comfort during tasks.
Constructed from high-quality materials for enhanced durability
Non-sterile design suitable for a range of applications
Provides effective barrier protection against contaminants
Designed to maintain excellent tactile sensitivity for precision work
Related links
- Unigloves CrossGuard Blue Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GS005 Blue Vinyl 100 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl GP Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GS005 Blue Nitrile 100 per Pack Food Safe 0.08 mm
- Unigloves Blue Nitrile 100 per Pack Food Safe 0.08 mm
- Unigloves Nitrile Blue Nitrile Gloves, 200 per Pack Food Safe 0.08 mm
- Unigloves Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
