Unigloves Orange Nitrile Disposable Gloves Food Safe 0.2 mm

Subtotal (1 box of 100 units)*

€19.79

(exc. VAT)

€24.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 12 October 2026
  • Plus 1,199 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€19.79€0.198

*price indicative

RS Stock No.:
230-0743
Mfr. Part No.:
GA0054
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Material

Nitrile

Thickness

0.2mm

Colour

Orange

Sub Type

Medical

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

EN374, EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Unigloves Orange Nitrile Powder-Free Gloves, Size 9, Pack of 100 - GA0054


Protect your hands from potentially harmful substances using these disposable gloves from Unigloves. This pack contains 100 gloves, so you'll have plenty in stock for multiple uses. Thanks to the tough nitrile material, they're resistant to oil and chemicals, making them a practical choice for use in harsh environments. The gloves have a beaded cuff to ensure they stay securely in place on your hand. As they have an ambidextrous fit, you can use the gloves on either your left or right hand, making them a versatile choice.

Features & Benefits


• Bright orange colour makes them easy to spot in hygienic areas

• Touchscreen compatibility enables use of phones and tablets while wearing gloves

• Diamond-textured for a strong grip on slippery surfaces

Applications


• Medical procedures

• Petrochemical industry

• Food and beverage industry

What's the advantage of using a powder-free glove?


A powder-free glove hasn't been dusted with the powders typically used to separate sticky gloves. As these powders can contaminate food and pharmaceutical products, powder-free gloves are a good choice for use in applications where a strict level of hygiene is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy