Unigloves Violet Nitrile Disposable Gloves Food Safe 80 μm, Size XS

Subtotal (1 box of 100 units)*

€13.62

(exc. VAT)

€16.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 145 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€13.62€0.136

*price indicative

RS Stock No.:
230-0753
Mfr. Part No.:
GP0071
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

XS

Product Type

Disposable Gloves

Material

Nitrile

Colour

Violet

Thickness

80μm

Sub Type

Medical

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

EN374, EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Unigloves Violet Nitrile Disposable Gloves, Size 6, Powder-Free - GP0071


Prevent cross-contamination in your workplace with these violet disposable gloves from Unigloves. They're made of a robust nitrile material that can withstand oils and chemicals, so you can use them in harsh environments. This material is also free from latex, meaning the gloves are safe for use by people with latex allergies. The gloves have textured fingertips to give you a firm grip on the items you're handling. They come in size 6, making them suitable for people with extra-small hands.

Features & Benefits


• Gloves conform to EN374-1 standards for protection against chemicals and microorganisms

• Beaded cuffs help ensure a secure fit on your wrist

• Compliant with EN1186 standards for contact with food

Applications


• Medical and dental facilities

• Painting and decorating

How many gloves do I get in a pack?


One pack contains 100 units, providing enough gloves for multiple jobs or workers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy