Unigloves Natural Latex Disposable Gloves Food Safe 100 μm, Size XS
- RS Stock No.:
- 230-0759
- Mfr. Part No.:
- GS0011
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €9.70 | €0.097 |
*price indicative
- RS Stock No.:
- 230-0759
- Mfr. Part No.:
- GS0011
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | XS | |
| Product Type | Disposable Gloves | |
| Material | Latex | |
| Thickness | 100μm | |
| Colour | Natural | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size XS | ||
Product Type Disposable Gloves | ||
Material Latex | ||
Thickness 100μm | ||
Colour Natural | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals No | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves extra strong non-powdered latex examination gloves reduces risks of latex allergies (Type I sensitisation) and minimises particulate contamination. Its beaded cuff provides extra strength during donning and helps prevent liquid roll back. Its high-quality latex provides high levels of elasticity, comfort and tear resistance. It comes in XS size.
Touchscreen compatible
Meets industrial standards for pinholes
Related links
- Unigloves Natural Latex Disposable Gloves Food Safe 100 μm
- Unigloves Natural Latex Disposable Gloves Food Safe 0.1 mm, Size 10/XL
- Unigloves Natural Latex Disposable Gloves Food Safe 0.1 mm
- Unigloves Natural Powdered Latex Disposable Gloves Food Safe 100 μm
- Unigloves Natural Powdered Latex Disposable Gloves Food Safe 100 μm, Size XS
- Unigloves Natural Powdered Latex Disposable Gloves Food Safe 100 μm, Size 10/XL
- Mapa Solo Plus 995 Green Natural Latex Disposable Gloves Food Safe 100 μm, Size 6
- Unigloves Unicare Soft Natural Latex Disposable Gloves Food Safe 0.1 mm
