Unigloves Natural Powdered Latex Disposable Gloves Food Safe 100 μm, Size 10/XL

Subtotal (1 box of 100 units)*

€7.78

(exc. VAT)

€9.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€7.78€0.078

*price indicative

RS Stock No.:
230-0769
Mfr. Part No.:
GS0025
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

10/XL

Product Type

Disposable Gloves

Material

Latex

Thickness

100μm

Colour

Natural

Sub Type

Medical

Powdered

Yes

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Unigloves Powdered Latex Disposable Gloves, Size 10, 100 Per Pack - GS0025


Protect your hands in harsh work environments with these natural-coloured latex disposable gloves from Unigloves. They create a barrier between your skin and objects to prevent contact with dangerous substances and reduce the risk of spreading pathogens in hygienic environments. The beaded cuff fits snugly around the wrist to help prevent liquids from running into the glove. Micro-roughened palms and fingertips improve your grip when handling items in liquids or oils for greater ease of use.

Features & Benefits


• Fingertip thickness of 0.12mm to prevent tears

• Supplied in a pack of 100 to ensure you'll have plenty in stock

Applications


• Food and beverage industry

• Medical settings

What's the advantage of using powdered gloves?


Powdered gloves won't stick to each other, which makes them quick and easy to put on.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy