Unigloves GS021 Blue Nitrile Disposable Gloves Food Safe 50 μm, Size XL
- RS Stock No.:
- 264-6996
- Mfr. Part No.:
- GS0215
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
Last RS stock
- Final 12 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €7.08 | €0.071 |
*price indicative
- RS Stock No.:
- 264-6996
- Mfr. Part No.:
- GS0215
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 50μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | GS021 | |
| Food Safe | Yes | |
| Standards/Approvals | EN1186 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 50μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series GS021 | ||
Food Safe Yes | ||
Standards/Approvals EN1186 | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Gloves is nitrile formulation conforms to the hand during use for a more comfortable fit. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Textured fingertips provide improved grip, particularly when working in wet or oily conditions. Ultra lightweight construction provides excellent tactile sensitivity with reduced cost.
Meets industrial standards for pinholes
Compliant for contact with food
Reduces risks of latex allergy
Main material is Nitrile for the formation
Blue color is available
Gloves length is 240 mm and weight is 2.2 g
Thickness is 0.05 mm
Powder free finishing available
Related links
- Unigloves GS021 Blue Nitrile Disposable Gloves Food Safe 50 μm, Size S
- Unigloves GS021 Blue Nitrile Disposable Gloves Food Safe 50 μm, Size L
- Unigloves GS021 Blue Nitrile Disposable Gloves Food Safe 50 μm, Size M
- Unigloves Unicare Blue Nitrile Disposable Gloves Food Safe 100 μm, Size 10/XL
- Unigloves Blue Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- Unigloves GP02-40 Blue Nitrile Disposable Gloves Food Safe 80 μm, Size XL
- Unigloves BioTouch Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XL
- Unigloves Blue Nitrile Disposable Gloves Food Safe 0.08 mm
