Honeywell Safety Blue Powder-Free Nitrile Disposable Gloves, Size XL, 200 per Pack
- RS Stock No.:
- 240-0270
- Mfr. Part No.:
- 4580381-XL
- Manufacturer:
- Honeywell Safety
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€41.20
(exc. VAT)
€50.68
(inc. VAT)
- RS Stock No.:
- 240-0270
- Mfr. Part No.:
- 4580381-XL
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | XL | |
| Glove Material | Nitrile | |
| Colour | Blue | |
| Glove Type | Powder Free | |
| European Safety Standard | EN374-2, EN374-3 | |
| Powdered | Powder-Free | |
| Number of Gloves | 200 | |
| Food Safe | No | |
| Anti-Static | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size XL | ||
Glove Material Nitrile | ||
Colour Blue | ||
Glove Type Powder Free | ||
European Safety Standard EN374-2, EN374-3 | ||
Powdered Powder-Free | ||
Number of Gloves 200 | ||
Food Safe No | ||
Anti-Static No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Honeywell Safety DexPure 803-81 series is a Thin Nitrile powder-free disposable glove with chemical resistance against contamination and food contact certificate for food industry.
Nitrile powder-free disposable glove
Durable, comfortable as thinner than average chemical disposable gloves
Better dexterity for precision work
Durable, comfortable as thinner than average chemical disposable gloves
Better dexterity for precision work
Related links
- Honeywell Safety Blue Powder-Free Nitrile Disposable Gloves 200 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
- Skytec TX428 Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- RS PRO Blue Powder-Free Nitrile Disposable Gloves XL, 100 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves 90 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 100 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
- Ansell 93-163 Blue Powder-Free Nitrile Disposable Gloves 50 per Pack

