Showa Blue Powder-Free Nitrile Disposable Gloves, Size XL, Food Safe, 90 per Pack
- RS Stock No.:
- 261-2520
- Mfr. Part No.:
- 7500PF-XL
- Manufacturer:
- Showa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€26.45
(exc. VAT)
€32.53
(inc. VAT)
- RS Stock No.:
- 261-2520
- Mfr. Part No.:
- 7500PF-XL
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Glove Size | XL | |
| Glove Material | Nitrile | |
| Colour | Blue | |
| Glove Type | Powder Free | |
| European Safety Standard | EN374-1, EN374-5 | |
| Powdered | Powder-Free | |
| Number of Gloves | 90 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Glove Size XL | ||
Glove Material Nitrile | ||
Colour Blue | ||
Glove Type Powder Free | ||
European Safety Standard EN374-1, EN374-5 | ||
Powdered Powder-Free | ||
Number of Gloves 90 | ||
Food Safe Yes | ||
Anti-Static No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa disposable glove is biodegradable, achieving 82% biodegradation in 386 days in a laboratory. A rolled cuff prevents dirt from entering, and the powder and latex-free design reduces risk of discomfort and allergies. Textured surface grip makes wet work safer and easier.
Flexible
Latex-free
Increased dexterity
Silicone Free
Textured Fingertips
Eco Best Technology (EBT)
Textured Finish
100% Nitrile
Powder-free
Latex-free
Increased dexterity
Silicone Free
Textured Fingertips
Eco Best Technology (EBT)
Textured Finish
100% Nitrile
Powder-free
Related links
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves 90 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 100 per Pack
- Skytec TX428 Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety Blue Powder-Free Nitrile Disposable Gloves 200 per Pack
- RS PRO Blue Powder-Free Nitrile Disposable Gloves XL, 100 per Pack
- Ansell Blue Powder-Free Nitrile Disposable Gloves, Size L
- Ansell 93-163 Blue Powder-Free Nitrile Disposable Gloves 50 per Pack

