Skytec TX428 Blue Powder-Free Nitrile Disposable Gloves, Size XL, 100 per Pack
- RS Stock No.:
- 275-5765
- Mfr. Part No.:
- SKG00428DJ
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-5765
- Mfr. Part No.:
- SKG00428DJ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Glove Size | XL | |
| Glove Material | Nitrile | |
| Colour | Blue | |
| Glove Type | Chemical Resistant, Medical, Powder Free | |
| European Safety Standard | EN374-1:2016, TYPE B KPT, EN374-5:2016, EN455 | |
| Powdered | Powder-Free | |
| Number of Gloves | 100 | |
| Range | TX428 | |
| Food Safe | Yes | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Glove Size XL | ||
Glove Material Nitrile | ||
Colour Blue | ||
Glove Type Chemical Resistant, Medical, Powder Free | ||
European Safety Standard EN374-1:2016, TYPE B KPT, EN374-5:2016, EN455 | ||
Powdered Powder-Free | ||
Number of Gloves 100 | ||
Range TX428 | ||
Food Safe Yes | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec TX428 Nitrile Disposable Gloves, Size XL
The Skytec Glove is a high performance nitrile single use examination glove. Significantly stronger alternative to latex, dual certified for industrial, medical and food safe. These gloves, featuring a chlorinated interior for a smooth donning process, reducing friction and enhancing overall comfort. Additionally, these gloves boast antistatic properties, courtesy of the inherent antistatic nature of nitrile.
Product Features
- High-quality nitrile, soft & durable
- Palm thickness 0.10mm (4 mil), weight: 6.5g size M
- High resistance to penetration & projections of many chemicals
- Textured finish on fingertips for improved grip & touch
- Extended cuff (280mm length)
- Powder-free, latex-free, non-sterile, AQL 1.5
- Chlorinated inside to offer more comfort & reduce friction when donning
- Antistatic properties due to inherent antistatic properties of nitrile
- Approved for food handling
- Dual labelling: PPE & medical
- Medical device compliant (MDD 93/42/EEC), conforms to EN455 (all parts)
- Tested against chemotherapy drugs according to ASTM D6978-05
- Compliant with ASTM D6319-2019 & ASTM D5151-2019
Industry
- Aerospace
- Food Production
- Healthcare
- Manufacturing
- Chemicals
- Oil and Gas
Applications
- Component and Product Assembly
- Vehicle Repairs and Maintenance
- Chemical Handling and Containment
- Food Preparation and Handling
- Examination
- Laboratory Analysis
Related links
- RS PRO Blue Powder-Free Nitrile Disposable Gloves XL, 100 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
- Honeywell Safety Blue Powder-Free Nitrile Disposable Gloves 200 per Pack
- Skytec Haika NX510 Light Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 100 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves 90 per Pack
- Ansell 93-163 Blue Powder-Free Nitrile Disposable Gloves 50 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
