Showa Blue Powder-Free Nitrile Disposable Gloves, Size S, 90 per Pack
- RS Stock No.:
- 261-2519
- Mfr. Part No.:
- 7500PF-S
- Manufacturer:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€26.45
(exc. VAT)
€32.53
(inc. VAT)
- RS Stock No.:
- 261-2519
- Mfr. Part No.:
- 7500PF-S
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Glove Size | S | |
| Glove Material | Nitrile | |
| Colour | Blue | |
| Glove Type | Powder Free | |
| European Safety Standard | EN374-1, EN374-5 | |
| Powdered | Powder-Free | |
| Number of Gloves | 90 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Glove Size S | ||
Glove Material Nitrile | ||
Colour Blue | ||
Glove Type Powder Free | ||
European Safety Standard EN374-1, EN374-5 | ||
Powdered Powder-Free | ||
Number of Gloves 90 | ||
Food Safe Yes | ||
Anti-Static No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa disposable glove is biodegradable, achieving 82% biodegradation in 386 days in a laboratory. A rolled cuff prevents dirt from entering, and the powder and latex-free design reduces risk of discomfort and allergies. Textured surface grip makes wet work safer and easier.
Flexible
Latex-free
Increased dexterity
Silicone Free
Textured Fingertips
Eco Best Technology (EBT)
Textured Finish
100% Nitrile
Powder-free
Latex-free
Increased dexterity
Silicone Free
Textured Fingertips
Eco Best Technology (EBT)
Textured Finish
100% Nitrile
Powder-free
Related links
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 100 per Pack
- Skytec Haika NX510 Light Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- Skytec TX428 Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- RS PRO Blue Powder-Free Nitrile Disposable Gloves XL, 100 per Pack
- Ansell 93-163 Blue Powder-Free Nitrile Disposable Gloves 50 per Pack
- Honeywell Safety Blue Powder-Free Nitrile Disposable Gloves 200 per Pack

