Skytec Haika NX510 Light Blue Powder-Free Nitrile Disposable Gloves, Size S, 100 per Pack
- RS Stock No.:
- 275-5737
- Mfr. Part No.:
- HAK5101
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-5737
- Mfr. Part No.:
- HAK5101
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Glove Size | S | |
| Glove Material | Nitrile | |
| Colour | Light Blue | |
| Glove Type | Chemical Resistant, Medical, Powder Free | |
| European Safety Standard | EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455 | |
| Powdered | Powder-Free | |
| Number of Gloves | 100 | |
| Range | Haika NX510 | |
| Food Safe | Yes | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Glove Size S | ||
Glove Material Nitrile | ||
Colour Light Blue | ||
Glove Type Chemical Resistant, Medical, Powder Free | ||
European Safety Standard EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455 | ||
Powdered Powder-Free | ||
Number of Gloves 100 | ||
Range Haika NX510 | ||
Food Safe Yes | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec Haika NX510 Nitrile Disposable Gloves, Size S
The Skytec Glove is a nitrile examination gloves that offer healthcare professionals high performance barrier protection as well as supreme comfort and touch sensitivity. It has durable beaded cuff design enables the glove to be donned and removed efficiently and securely. This gloves offers lightweight and elastic nature of the nitrile which delivers an excellent sense of touch and a comfortable wearing experience even when worn for long periods.
Product Features
- Secure Control
- Supreme Comfort & Sensitivity
- Effective Barrier Protection
- Beaded Cuff
- Powder & Latex free
- Chemical Resistant
Industry
- Healthcare
Applications
- Emergency Responders
- Biohazards
- Dentistry
- Laboratory Analysis
- Pharmacists
Related links
- Skytec Haika NX510 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 2XL
- Skytec Haika NX510 Light Blue Nitrile Disposable Gloves Food Safe, Size XS
- Showa Blue Powder-Free Nitrile Disposable Gloves 90 per Pack
- Skytec TX428 Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size S
- Ansell Blue Powder-Free Nitrile Disposable Gloves, Size L
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 100 per Pack
