Unigloves GS021 Blue Nitrile Disposable Gloves Food Safe 50 μm, Size L

Subtotal (1 box of 100 units)*

€7.08

(exc. VAT)

€8.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€7.08€0.071

*price indicative

RS Stock No.:
264-6994
Mfr. Part No.:
GS0214
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

L

Product Type

Disposable Gloves

Material

Nitrile

Thickness

50μm

Colour

Blue

Powdered

No

Number of Gloves

100

Series

GS021

Food Safe

Yes

Length

240mm

Standards/Approvals

EN1186

Accepted Quality Level AQL

4

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Gloves is nitrile formulation conforms to the hand during use for a more comfortable fit. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Textured fingertips provide improved grip, particularly when working in wet or oily conditions. Ultra lightweight construction provides excellent tactile sensitivity with reduced cost.

Meets industrial standards for pinholes

Compliant for contact with food

Reduces risks of latex allergy

Main material is Nitrile for the formation

Blue color is available

Gloves length is 240 mm and weight is 2.2 g

Thickness is 0.05 mm

Powder free finishing available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy