Unigloves GS021 Blue Nitrile Disposable Gloves Food Safe 50 μm, Size S
- RS Stock No.:
- 264-6992
- Mfr. Part No.:
- GS0212
- Manufacturer:
- Unigloves
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€9.98
(exc. VAT)
€12.28
(inc. VAT)
- RS Stock No.:
- 264-6992
- Mfr. Part No.:
- GS0212
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 50μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | GS021 | |
| Food Safe | Yes | |
| Length | 240mm | |
| Standards/Approvals | EN1186 | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 50μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series GS021 | ||
Food Safe Yes | ||
Length 240mm | ||
Standards/Approvals EN1186 | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Gloves is nitrile formulation conforms to the hand during use for a more comfortable fit. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Textured fingertips provide improved grip, particularly when working in wet or oily conditions. Ultra lightweight construction provides excellent tactile sensitivity with reduced cost.
Meets industrial standards for pinholes
Compliant for contact with food
Reduces risks of latex allergy
Main material is Nitrile for the formation
Blue color is available
Gloves length is 240 mm and weight is 2.2 g
Thickness is 0.05 mm
Powder free finishing available
Related links
- Unigloves GS021 Blue Nitrile Disposable Gloves Food Safe 50 μm, Size L
- Unigloves GS021 Blue Nitrile Disposable Gloves Food Safe 50 μm, Size M
- Unigloves GS021 Blue Nitrile Disposable Gloves Food Safe 50 μm, Size XL
- Unigloves Blue Nitrile Disposable Gloves Food Safe 80 μm
- Unigloves Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
- Unigloves Blue Nitrile Disposable Gloves Food Safe 90 μm
- Unigloves Blue Nitrile Disposable Gloves Food Safe 0.08 mm
- Unigloves GS004 Blue Nitrile Disposable Gloves Food Safe 80 μm, Size L

