Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size S

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
266-4350
Mfr. Part No.:
54421
Manufacturer:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Size

S

Product Type

Disposable Gloves

Material

Nitrile

Thickness

150μm

Colour

Blue

Powdered

Yes

Number of Gloves

1000

Series

G10 2PRO

Food Safe

No

Anti-Static

No

Length

2.4km

Standards/Approvals

Not rated

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
CN

KleenGuard G10 2PRO Blue Nitrile Gloves 54421 - Strong Disposable Gloves - 10 Boxes x 100 Blue, S, PPE Gloves (1,000 Total)


KleenGuard Personal Protective Equipment (PPE) enables rather than inhibits – allowing for maximum productivity and safety for you and your employees. Your employees are your most valuable asset, and KleenGuard G10 2PRO blue nitrile gloves help keep them safe. Durable gloves with 0.15 mm thickness, your employees can use them with confidence to get the job done without fear of tearing or breaking. Thanks to the smart design, these powder free, ambidextrous, touch screen compatible blue nitrile gloves offer strength, comfort and protection. The textured fingertips of the touch screen gloves give employees a grippable surface for dexterity while performing sensitive tasks. The beaded cuff helps prevent roll-down and makes the disposable gloves easier to don. The strong gloves’ synthetic nitrile rubber material provides extra resistance and durability when compared with latex, making them the ideal choice for hand protection, plus reducing the potential for Type 1 PPE glove associated reactions. These safety gloves are also powder free, minimising the drying effect of powder on skin and helping to avoid skin allergies and reducing the risk of contamination. Ideal for demanding, light-duty tasks and with an ambidextrous design, KleenGuard G10 nitrile gloves are perfectly suited for any user and come in a portable dispenser box for mobility and easy access. KleenGuard G10 2PRO blue nitrile gloves are AQL 1.5 (defined according to ISO 2859-1) and available in a variety of sizes from XS to XL; for other glove sizes, see product codes 54420, 54422, 54423, 54424. Nitrile glove size 0.15 mm (thick) x 24 cm (L). These blue nitrile gloves are a leading choice across a variety of industries such as transport, aerospace, electronic assembly, food processing and manufacturing because they are comfortable to wear, provide excellent tactile sensitivity, deliver reliable protection for the task at hand and offer improved cost-in-use. Making the right Personal Protection choice is difficult. Perform with distinction with KleenGuard Personal Protective Equipment (PPE). 10 Boxes x 100 Blue, S, PPE Gloves (1,000 Total)

Features and Benefits


Each box of KleenGuard G10 2PRO blue nitrile gloves contains 100 blue, ambidextrous, S (6-7), touch screen compatible, powder free gloves

Disposable gloves with 0.15 mm finger thickness for superior strength and durability, perfect across a variety of industries such as transport, aerospace, electronic assembly, food processing and manufacturing

Ideal for demanding, light-duty tasks, the textured fingertips of each KleenGuard G10 nitrile glove gives users better grip, dexterity and control when performing delicate tasks

The ambidextrous nitrile gloves' beaded cuffs prevent roll-down to help alleviate concerns of contamination and allow for superior donning

Powder free nitrile gloves, not made with natural rubber latex, to minimise the drying effects of powder and reduce the potential for Type 1 glove associated reactions and other skin allergies

The Kimberly Clark G10 comfort plus nitrile disposable gloves are designed for superior strength and tactile sensitivity. These 9.5 inch ambidextrous gloves feature a beaded cuff , textured fingertips and 4 mil thickness for comfort and ease of movement. They come in a variety of sizes are powder free, touchscreen compatible, and not made with natural rubber latex.

Comfortable, protective and user friendly

Advanced formulation delivers superior strength and tactile sensitivity

Recycled via the Kimberly Clark professional right cycle program

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy